Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
AD767JN
Datasheet
Rochester Electronics
AD767JN
Not Recommended for New Design
IC - 12-BIT D/A CONVERTER
IC - 12-BIT D/A CONVERTER
Package
DIP
Power
400mW
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
DIP
Lead Free
Contains Lead
Number of Bits
12
Number of Outputs
1
Packaging
Bulk
Power Dissipation
400mW
Resolution
12b
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account