1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin LFCSP EP T/R
Rochester Electronics AD7683ACPZRL7 technical specifications.
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 6mW |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.