1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R
Rochester Electronics AD7685CRMZRL7 technical specifications.
| Package/Case | MSOP |
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.