The AD7686CRMZ is a 16-bit analog-to-digital converter with a data rate of 500Kbps. It is packaged in a lead-free MSOP package with a power dissipation of 21.5mW. The device contains lead, and is compliant with Reach SVHC regulations. The input capacitance is 30pF, and the device has a resolution of 16 bits.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Data Rate | 500Kbps |
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Dissipation | 21.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |