Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7690BCPZRL7 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 18 |
| Packaging | Tape and Reel |
| Power Dissipation | 20mW |
| Reach SVHC Compliant | Yes |
| Resolution | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.