The AD7701ANZ is a 16-bit analog-to-digital converter with a nominal supply current of 2.7mA and a power dissipation of 37mW. It is packaged in a DIP package and is compliant with Reach SVHC regulations. The device has an input capacitance of 10pF and is available in bulk packaging. The AD7701ANZ is manufactured by Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7701ANZ technical specifications.
| Package/Case | DIP |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.7mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Dissipation | 37mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.