1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7701ARZ technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.7mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Dissipation | 37mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.