Rochester Electronics AD7703AN technical specifications.
| Package/Case | DIP |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Number of Bits | 20 |
| Packaging | Bulk |
| Power Dissipation | 37mW |
| Resolution | 20b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7703AN to view detailed technical specifications.
No datasheet is available for this part.