LOW COST 2CHNL 16-6 SIGMA DELTA ADC I.C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Dissipation | 6.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |