The AD7706BRUZ from Rochester Electronics is a 16-bit analog-to-digital converter with a nominal supply current of 320uA and a resolution of 16 bits. It is packaged in a TSSOP package and is available in rail or tube packaging. The device has an input capacitance of 10pF and a power dissipation of 6.5mW. The AD7706BRUZ is compliant with Reach SVHC regulations and contains lead, making it a lead-free component.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7706BRUZ technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 320uA |
| Number of Bits | 16 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.