LOW COST 3CHNL 16-6 SIGMA DELTA ADC I.C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7706BRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.5mW |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.