The AD7710ANZ is a 24-bit analog-to-digital converter from Rochester Electronics. It features an input capacitance of 20pF and a nominal supply current of 4.5mA. The device is packaged in a DIP package and has a power dissipation of 53mW. The AD7710ANZ is compliant with Reach SVHC regulations and contains lead, making it a lead-free component.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7710ANZ technical specifications.
| Package/Case | DIP |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.5mA |
| Number of Bits | 24 |
| Packaging | Bulk |
| Power Dissipation | 53mW |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.