The AD7712ARZ is a 24-bit dual channel analog-to-digital converter from Rochester Electronics. It features an input capacitance of 20pF and a nominal supply current of 4.5mA. The device is packaged in a SOIC package and has a power dissipation of 53mW. The AD7712ARZ operates over a temperature range of -40°C to 85°C and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.5mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Dissipation | 53mW |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |