The AD7713ARZ is a 24-bit analog-to-digital converter from Rochester Electronics. It features an input capacitance of 20pF and a nominal supply current of 700uA. The device is packaged in a SOIC package and has a power dissipation of 5.5mW. The AD7713ARZ is compliant with Reach SVHC regulations and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7713ARZ technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 700uA |
| Number of Bits | 24 |
| Packaging | Bulk |
| Power Dissipation | 5.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.