Quad Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 28-Pin SSOP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7714ARSZ-3 technical specifications.
| Package/Case | SSOP |
| Input Capacitance | 7pF |
| Lead Free | Contains Lead |
| Number of Bits | 24 |
| Packaging | Bulk |
| Power Dissipation | 7mW |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.