Quad Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin PDIP N Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Input Capacitance | 7pF |
| Lead Free | Contains Lead |
| Number of Bits | 24 |
| Packaging | Bulk |
| Power Dissipation | 7mW |
| Resolution | 24b |
| RoHS | Not Compliant |