Analogue to Digital Converter, 16 bit, 19.2 kSPS, Single, 3 V, 5.25 V, DIP RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7715ANZ-3 technical specifications.
| Package/Case | DIP |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Number of Bits | 16 |
| Packaging | Rail/Tube |
| Power Dissipation | 9.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.