The AD7715ANZ-5 is a 16-bit analog-to-digital converter available in a DIP package. It has a nominal supply current of 1.1mA and a resolution of 16 bits. The device is packaged in a rail/tube configuration and has a power dissipation of 9.5mW. The AD7715ANZ-5 is compliant with Reach SVHC regulations and contains lead, making it non-lead free. The input capacitance of the device is 10pF.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7715ANZ-5 technical specifications.
| Package/Case | DIP |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.1mA |
| Number of Bits | 16 |
| Packaging | Rail/Tube |
| Power Dissipation | 9.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.