Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7716BSZ technical specifications.
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.8mA |
| Number of Bits | 22 |
| Packaging | Bulk |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | Yes |
| Resolution | 22b |
| RoHS | Not Compliant |
No datasheet is available for this part.