10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP Tube
Rochester Electronics AD7718BRU technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 24 |
| Number of Channels | 10 |
| Packaging | Bulk |
| Power Dissipation | 8.75mW |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.