1-Channel Single ADC Delta-Sigma 25Msps 16-bit Serial 28-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 43mA |
| Number of Bits | 16 |
| Packaging | Rail/Tube |
| Power Dissipation | 215mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |