Analogue to Digital Converter, 16 bit, 195 kSPS, Single, 4.75 V, 5.25 V, MQFP
Rochester Electronics AD7722ASZ technical specifications.
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 75mA |
| Number of Bits | 16 |
| Packaging | Tray |
| Power Dissipation | 375mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.