2-Channel Dual ADC Delta-Sigma 30Msps 15-bit Serial 48-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7724ASTZ technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Packaging | Tray |
| Power Dissipation | 300mW |
| Resolution | 15b |
| RoHS | Not Compliant |
No datasheet is available for this part.