Rochester Electronics AD7729ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Number of Bits | 15 |
| Packaging | Tape and Reel |
| Power Dissipation | 59mW |
| Resolution | 15b |
| RoHS | Not Compliant |
No datasheet is available for this part.