2-Channel Dual ADC Delta-Sigma 13Msps 15-bit Serial 28-Pin SOIC W Tube
Rochester Electronics AD7729ARZ technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Number of Bits | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 59mW |
| Reach SVHC Compliant | Yes |
| Resolution | 15b |
| RoHS | Not Compliant |
No datasheet is available for this part.