ADC Single Delta-Sigma 1.2ksps 24-bit Serial 24-Pin PDIP
Rochester Electronics AD7730BN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 24 |
| Packaging | Bulk |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.