2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC W T/R
Rochester Electronics AD7730BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 24 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.