Dual Channel Single ADC Delta-Sigma 15.437ksps 24-bit Serial 28-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7732BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 24 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.