8-Channel Single ADC Delta-Sigma 3.05Msps 24-bit Serial 28-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13.6mA |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |