8-CH FAST 24-BIT ADC I.C.
Rochester Electronics AD7739BRU technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 24 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.