The AD7745ARUZ from Rochester Electronics is a 24-bit 2-channel analog-to-digital converter with 24-bit resolution. It operates at a nominal supply current of 750uA and a power dissipation of 4.25mW. The device is packaged in a TSSOP package and is available in bulk packaging. The AD7745ARUZ is compliant with Reach SVHC regulations.
Rochester Electronics AD7745ARUZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 750uA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Dissipation | 4.25mW |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Compliant |
No datasheet is available for this part.