Rochester Electronics AD7746ARUZ technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 750uA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Dissipation | 4.25mW |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD7746ARUZ to view detailed technical specifications.
No datasheet is available for this part.