The AD7767BRUZ-1 is a 24-bit delta sigma ADC with a resolution of 24 bits. It has a nominal supply current of 1.3mA and a power dissipation of 18mW. The device is packaged in a TSSOP package and is available in rail or tube packaging. The AD7767BRUZ-1 is compliant with Reach SVHC regulations and contains lead, making it a lead-free device.
Rochester Electronics AD7767BRUZ-1 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 22pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Number of Bits | 24 |
| Packaging | Rail/Tube |
| Power Dissipation | 18mW |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.