Rochester Electronics AD7767BRUZ-1-RL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 22pF |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 18mW |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.