ADC Single Delta-Sigma 16.7sps 20-bit Serial 14-Pin SOIC N T/R
Rochester Electronics AD7781BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1mW |
| Resolution | 20b |
| RoHS | Not Compliant |
No datasheet is available for this part.