The AD7796BRUZ is a 16-bit analog-to-digital converter from Rochester Electronics. It operates with a nominal supply current of 280uA and a power dissipation of 1.6mW. The device is packaged in a TSSOP package and is available in bulk packaging. The AD7796BRUZ is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 280uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Dissipation | 1.6mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |