The AD7797BRUZ is a 24-bit analog-to-digital converter with one channel, consuming a nominal supply current of 280uA. It is packaged in a TSSOP package and is available in bulk packaging. The device has a power dissipation of 1.6mW and is compliant with Reach SVHC regulations. The AD7797BRUZ is manufactured by Rochester Electronics.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 280uA |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Dissipation | 1.6mW |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |