The AD7799BRUZ is a 24-bit analog-to-digital converter from Rochester Electronics with a data rate of 500bps and a power dissipation of 2.5mW. It is packaged in a TSSOP package and is available in rail or tube packaging. The device has a nominal supply current of 440uA and is compliant with Reach SVHC regulations. The AD7799BRUZ is not lead-free, as it contains lead. It has a resolution of 24 bits.
Rochester Electronics AD7799BRUZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500bps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 440uA |
| Number of Bits | 24 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.