3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP T/R
Rochester Electronics AD7799BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 24 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.