Digital to Analog Converter 1 Channel Current Steering 8-Bit 20-Pin TSSOP
Rochester Electronics AD7801BRUZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.35mA |
| Number of Bits | 8 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Power Dissipation | 12.9mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.