Rochester Electronics AD7805BRSZ technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12mA |
| Number of Bits | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 66mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.