DAC 8-CH 10-bit 24-Pin PDIP Tube
Rochester Electronics AD7808BNZ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 18mA |
| Number of Bits | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.