IC 2.5/3.0V Reference IC Reel
Rochester Electronics AD780BR-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.