The AD7810YNZ is a 10-bit analog-to-digital converter available in a DIP package. It has an input capacitance of 15pF and a nominal supply current of 3.5mA. The device is packaged in rail or tube packaging and has a power dissipation of 17.5mW. It is compliant with Reach SVHC regulations and contains lead, making it non-lead free.
Rochester Electronics AD7810YNZ technical specifications.
| Package/Case | DIP |
| Input Capacitance | 15pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 17.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.