8-Channel Single ADC SAR 350ksps 10-bit Serial 20-Pin SOIC W T/R
Rochester Electronics AD7812YRZ-REEL technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 10.5mW |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.