1-Channel Single ADC SAR 400ksps 10-bit Parallel 16-Pin PDIP N Tube
Rochester Electronics AD7813YNZ technical specifications.
| Package/Case | DIP |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 17.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.