Analogue To Digital Converter, 8 Bit, 200 Ksps, Single, 2.7 V, 5.5 V, Dip Rohs Compliant: Yes
Rochester Electronics AD7819YNZ technical specifications.
| Package/Case | DIP |
| Input Capacitance | 15pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 17.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.