1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin SOIC W Tube
Rochester Electronics AD7820LRZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.