ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Input Capacitance | 55pF |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 101mW |
| Resolution | 8b |
| RoHS | Not Compliant |