Analogue to Digital Converter, 8 bit, 1 MSPS, Single, 4.75 V, 5.25 V, WSOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input Capacitance | 55pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 101mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |